691701310003B
Wurth Elektronik
Description: Serie 7013 B - 3.81mm Vertical PCB Header THR Type WR-TBL

Overview of 691701310003B by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for 691701310003B by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-691701310003BCT-ND
DigiKey 3.81 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 645
In Stock
  • 1 $2.9500
  • 10 $2.5710
  • 50 $2.2350
  • 100 $1.9450
  • 250 $1.9450
  • 500 $1.7670
$1.7670 / $2.9500 Buy Now
DISTI # 710-691701310003B
Mouser Electronics Pluggable Terminal Blocks WR-TBL Terminal block - PCB Header - THR RoHS: Compliant 177
  • 1 $2.9600
  • 10 $2.5700
  • 50 $2.2400
  • 100 $1.9500
  • 250 $1.9400
  • 500 $1.7600
$1.7600 / $2.9600 Buy Now
DISTI # 74945317
RS Terminal block, 3.81mm pitch, vertical PCB header, THR type, 3 Pins | Wurth Elektronik 691701310003B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 50
  • 1 $1.6750
$1.6750 Buy Now
DISTI # 74416448
RS Terminal block, 3.81mm pitch, vertical PCB header, THR type, 3 Pins | Wurth Elektronik 691701310003B RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $389.6100
$389.6100 RFQ

CAD Models for 691701310003B by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 691701310003B by Wurth Elektronik

691701310003B
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Würth Elektronik
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Material
NOT APPLICABLE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
2500VAC V
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.15 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Polarization Key
POLARIZED HOUSING
Terminal Length
0.102 inch
Want to compare parts?
  1. 691701310003B
    Wurth Elektronik
    Serie 7013 B - 3.81mm Vertical PCB Header THR Type WR-TBL
    VS

Related Parts for 691701310003B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 691701310003B by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 691701310003B by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 691701310003B would you like to use for your alert(s)?
  • Please alert me when 691701310003B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 691701310003B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 691701310003B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 691701310003B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 691701310003B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 691701310003B by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: