Datasheets
69168-506LF by:

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Part Details for 69168-506LF by Amphenol FCi

Overview of 69168-506LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 69168-506LF

69168-506LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

69168-506LF Part Data Attributes

69168-506LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
69168-506LF Amphenol FCi Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 69168-506LF

This table gives cross-reference parts and alternative options found for 69168-506LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69168-506LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
69168-506 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle Amphenol FCi 69168-506LF vs 69168-506
Part Number Description Manufacturer Compare
79244-106 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 69168-506LF vs 79244-106
10-89-1065 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Molex 69168-506LF vs 10-89-1065
8614-00-06-2-Y0-1-718-LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 69168-506LF vs 8614-00-06-2-Y0-1-718-LF
54102-G08-03RLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 69168-506LF vs 54102-G08-03RLF
68667-001LF Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 69168-506LF vs 68667-001LF
10-89-9068 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 69168-506LF vs 10-89-9068
68449-225H Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69168-506LF vs 68449-225H
68449-169 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 69168-506LF vs 68449-169
54102-S08-03RLF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 69168-506LF vs 54102-S08-03RLF
8614-00-06-2-Y0-8-718-LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 69168-506LF vs 8614-00-06-2-Y0-8-718-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69168-506LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69168-506LF by Amphenol FCi

  • Please alert me when 69168-506LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 69168-506LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69168-506LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 69168-506LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69168-506LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69168-506LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: