Part Details for 69168-224HLF by Honest Han
Overview of 69168-224HLF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-224HLF | Amphenol Communications Solutions | 92417-224HLF-BERGSTIK HEADER TH 2X12 | |
69168-224HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 24 Positions 2.54mm - Vertical. | |
69168-306HLF | Amphenol Communications Solutions | 69168-306HLF-FRICTION LATCH HDR DR |
Price & Stock for 69168-224HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 24POS 2.54MM | 9251 |
|
RFQ |