Part Details for 69167-114HLF by Amphenol Corporation
Overview of 69167-114HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-114HLF | Amphenol Communications Solutions | 78548-114HLF-B/S II DR REF | |
69167-114HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 14 Positions 2.54mm - Vertical. | |
69167-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. |
Price & Stock for 69167-114HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69167-114HLF
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bulk - Bag (Alt: 69167-114HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.8457 | Buy Now |
DISTI #
649-69167-114HLF
|
Mouser Electronics | Headers & Wire Housings 14 POS VERT SHRD HDR THRU MNT SINGLE ROW RoHS: Compliant | 499 |
|
$1.1000 / $2.2700 | Buy Now |
DISTI #
69167-114HLF
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 69167-114HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |