Part Details for 69167-103 by Amphenol FCi
Overview of 69167-103 by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 69167-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06342146
|
Arrow Electronics | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 3 Positions, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 | Americas - 4668 |
|
$0.2759 / $0.3776 | Buy Now |
DISTI #
V99:2348_06342146
|
Arrow Electronics | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 3 Positions, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 | Americas - 4000 |
|
$0.3063 / $0.4059 | Buy Now |
DISTI #
V79:2366_24063357
|
Arrow Electronics | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 3 Positions, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 2154 |
|
$0.2869 | Buy Now |
DISTI #
BRG69167-103
|
Heilind Electronics | LATCHING HDR VERT, S/R | Americas - 0 in Stock |
|
$0.5447 / $0.5537 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Guide Slot | 369 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Guide Slot | 39 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Guide Slot | 80 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Guide Slot | 935 |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
BRG69167-103
|
Interstate Connecting Components | LATCHING HDR VERT, S/R | 0 |
|
$0.5447 / $0.5537 | Buy Now |
Part Details for 69167-103
69167-103 CAD Models
69167-103 Part Data Attributes:
|
69167-103
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69167-103
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | MINI-PV | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |