Part Details for 69157-102HLF by BURNDY
Overview of 69157-102HLF by BURNDY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69157-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
69157-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
69157-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69157-102HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78064172
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 | Americas - 5000 |
|
$0.2181 / $0.2445 | Buy Now |
DISTI #
32062269
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk Min Qty: 49 Package Multiple: 1 Date Code: 1906 | Americas - 376 |
|
$0.1714 / $0.3275 | Buy Now |
DISTI #
62131084
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk Min Qty: 40 Package Multiple: 1 Date Code: 2220 | Americas - 194 |
|
$0.1565 / $0.2240 | Buy Now |