-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69157-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
69157-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
69157-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8862
|
Newark | Btb Connector, Header, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik 69157 Series Rohs Compliant: Yes |Amphenol Communications Solutions 69157-102HLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.0640 | Buy Now |
DISTI #
609-5537-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3071 In Stock |
|
$0.1741 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1568 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.1645 / $0.1881 | Buy Now |
DISTI #
C1S227401407212
|
Chip1Stop | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Bulk RoHS: Compliant | 376 |
|
$0.2353 / $0.3401 | Buy Now |
DISTI #
C1S227401899398
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 194 |
|
$0.1885 / $0.2263 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 In Stock |
|
$0.1645 / $0.1881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy