Datasheets
69155-544LF by:

Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Part Details for 69155-544LF by Amphenol FCi

Overview of 69155-544LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
69155-150 Amphenol Communications Solutions Quickie Slimline Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating
69155-426LF Amphenol Communications Solutions Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 26 Positions, 2.54mm (0.100in) Pitch
69155-040LF Amphenol Communications Solutions Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch

Part Details for 69155-544LF

69155-544LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

69155-544LF Part Data Attributes

69155-544LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
69155-544LF Amphenol FCi Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.342 inch
Body Depth 0.505 inch
Body Length 2.48 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1414VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 20000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.02 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.105 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 44
UL Flammability Code 94V-0

Alternate Parts for 69155-544LF

This table gives cross-reference parts and alternative options found for 69155-544LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69155-544LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
69155-544 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 69155-544LF vs 69155-544
69155-544 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 69155-544LF vs 69155-544

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69155-544LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69155-544LF by Amphenol FCi

  • Please alert me when 69155-544LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69155-544LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69155-544LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69155-544LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69155-544LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69155-544LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: