There are no models available for this part yet.
Overview of 69155-110LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-110LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
69155-150 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
69155-426LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 69155-110LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69155-110LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 69155-110LF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.5633 | Buy Now | |
DISTI #
649-69155-110LF
|
Mouser Electronics | Headers & Wire Housings QUICKIE HEADRE RoHS: Compliant | 0 |
|
$3.3300 | Order Now |