-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 5081 - 3.50mm Horizontal Entry SMT with Rising Cage Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4419
|
Newark | Tb, Wire To Brd, R/A, 2Way, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691508110302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.7800 / $3.0600 | Buy Now |
DISTI #
732-5963-1-ND
|
DigiKey | TERM BLOCK 2POS 3.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
432 In Stock |
|
$1.5220 / $2.7500 | Buy Now |
DISTI #
710-691508110302
|
Mouser Electronics | Terminal Block Tools & Accessories WR-TBL Terminal block - Rising Cage - SMT RoHS: Compliant | 237 |
|
$1.5200 / $2.7500 | Buy Now |
DISTI #
71071855
|
RS | 5081 Series 3.5mm Pitch Horizontal, PCB Terminal Block, Surface Mount, 2 Way | Wurth Elektronik 691508110302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $2.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691508110302
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691508110302
Wurth Elektronik
Serie 5081 - 3.50mm Horizontal Entry SMT with Rising Cage Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |