Part Details for 69145-210LF by Amphenol FCi
Overview of 69145-210LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-210LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch | |
69145-220LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 20 Positions, 2.54mm (0.100in) Pitch | |
69145-204 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 69145-210LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06395056
|
Arrow Electronics | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2033 | Americas - 6102 |
|
$0.4885 / $0.5939 | Buy Now |
DISTI #
V79:2366_27481489
|
Arrow Electronics | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 1692 |
|
$0.4159 / $0.5535 | Buy Now |
DISTI #
BRG69145-210LF
|
Heilind Electronics | JUMPER LOW PRO D/R MULT | Americas - 11926 in Stock |
|
$0.6718 / $0.8720 | Buy Now |
DISTI #
32911358
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 18650 |
|
$0.5600 / $0.6100 | Buy Now |
DISTI #
66368597
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2033 | Americas - 6102 |
|
$0.4885 | Buy Now |
DISTI #
51621049
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 1617 | Americas - 5100 |
|
$0.5955 / $0.6659 | Buy Now |
DISTI #
66679865
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2033 | Americas - 1692 |
|
$0.4159 / $0.4781 | Buy Now |
DISTI #
BRG69145-210LF
|
Interstate Connecting Components | JUMPER LOW PRO D/R MULT | 3975 |
|
$0.6718 / $0.8720 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24245 |
|
RFQ |
Part Details for 69145-210LF
69145-210LF CAD Models
69145-210LF Part Data Attributes
|
69145-210LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69145-210LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 10 |