There are no models available for this part yet.
Overview of 69145-110LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-110LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch | |
69145-220LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 20 Positions, 2.54mm (0.100in) Pitch | |
69145-204 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 69145-110LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_06395560
|
Arrow Electronics | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1921 | Americas - 5 |
|
$0.4747 | Buy Now | |
DISTI #
BRG69145-110LF
|
Heilind Electronics | JUMPER LOW PRO | Americas - 0 in Stock |
|
$0.6423 / $0.6637 | Buy Now | |
DISTI #
81055633
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 300 |
|
$0.6500 | Buy Now | |
DISTI #
51634224
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2030 | Americas - 90 |
|
$0.8307 / $1.0647 | Buy Now | |
DISTI #
BRG69145-110LF
|
Interstate Connecting Components | JUMPER LOW PRO | 0 |
|
$0.6423 / $0.6637 | Buy Now |
CAD Models for 69145-110LF by Amphenol FCi
Part Data Attributes for 69145-110LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.2 inch
|
Body Length
|
0.498 inch
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
50 Cycles
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Total Number of Contacts
|
10
|
Related Parts for 69145-110LF
-
M20-9990246Headers and Edge Type Connectors
-
54001803Terminals and Terminal Blocks
-
B32778G4117K000Fixed Capacitors
-
1N5404RLGRectifier Diodes
-
1.5KE62ATransient Suppressors
-
ISOW7841FDWEROther Analog ICs
-
ECG.2B.316.CLNOther Circular Connectors
-
VLA542-01RPeripheral Drivers
-
ADR4550BRZVoltage References