Part Details for 69144-312LF by Amphenol Corporation
Overview of 69144-312LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69144-312LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , Single Row, Multi Position Busbar , 12 Positions, 2.54mm (0.100in) Pitch. | |
69144-218LF | Amphenol Communications Solutions | Low Profile Jumper , Single Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch | |
69144-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , Single Row, Multi Position Busbar , 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 69144-312LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69144-312LF
|
Avnet Americas | Conn Jumper F 18 POS 2.54mm ST Bag - Bulk (Alt: 69144-312LF) RoHS: Compliant Min Qty: 7000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |