Part Details for 69144-204 by Amphenol Communications Solutions
Overview of 69144-204 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69144-218LF | Amphenol Communications Solutions | Low Profile Jumper , Single Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch | |
69144-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , Single Row, Multi Position Busbar , 16 Positions, 2.54mm (0.100in) Pitch. | |
69144-212LF | Amphenol Communications Solutions | Low Profile Jumper , Single Row, Multi Position Busbar , 12 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 69144-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9695
|
Newark | 69144-204-Jumper Lowpro Sr Bus/Bag Rohs Compliant: No |Amphenol Communications Solutions 69144-204 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 69144-204
69144-204 CAD Models
69144-204 Part Data Attributes
|
69144-204
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69144-204
Amphenol Communications Solutions
Low Profile Jumper , Single Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch
|
Part Life Cycle Code | Obsolete | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.398 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 4 |