Part Details for 691418220004 by Wurth Elektronik
Overview of 691418220004 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691418220004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691418220004-ND
|
DigiKey | 7.00 MM TERMINAL BLOCK, 45 ENTR Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8420 / $2.9200 | Buy Now |
DISTI #
710-691418220004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.00mm Pitch Screwless 4P RoHS: Compliant | 0 |
|
$1.8400 / $2.9300 | Order Now |
DISTI #
74396017
|
RS | Terminal block, 7.00mm pitch, screwless 45 deg, 16-30 AWG, 20 mOhm, 4 Pins | Wurth Elektronik 691418220004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3400 / $2.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.6208 / $4.0320 | Buy Now |
|
Quest Components | 8 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for 691418220004
691418220004 CAD Models
691418220004 Part Data Attributes
|
691418220004
Wurth Elektronik
Buy Now
|
Compare Parts:
691418220004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |