Part Details for 691414720004B by Wurth Elektronik
Overview of 691414720004B by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 691414720004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3862
|
Newark | Terminal Block, Wtb, 4Way, 28-14Awg Rohs Compliant: Yes |Wurth Elektronik 691414720004B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$2.3000 / $2.9600 | Buy Now |
DISTI #
732-4483-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
114 In Stock |
|
$2.0060 / $2.8500 | Buy Now |
DISTI #
710-691414720004B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 16A 4P Straight RoHS: Compliant | 210 |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
71072010
|
RS | 4147 Series 5mm Pitch Straight, PCB Terminal Block, Through Hole, 4 Way | Wurth Elektronik 691414720004B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 | RFQ |
Part Details for 691414720004B
691414720004B CAD Models
691414720004B Part Data Attributes
|
691414720004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691414720004B
Wurth Elektronik
Serie 4147 B - 5.00mm Screwless 45° Entry WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |