-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 4147 B - 5.00mm Screwless 45° Entry WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4417
|
Newark | Terminal Block, Wtb, 2Way, 28-14Awg Rohs Compliant: Yes |Wurth Elektronik 691414720002B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
732-4481-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
745 In Stock |
|
$1.4330 / $2.0400 | Buy Now |
DISTI #
710-691414720002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 15A 2P 45 Deg RoHS: Compliant | 673 |
|
$1.3200 / $2.0400 | Buy Now |
DISTI #
71072009
|
RS | 4147 Series 5mm Pitch Straight, PCB Terminal Block, Through Hole, 2 Way | Wurth Elektronik 691414720002B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.6300 / $2.0600 | Buy Now |
|
Quest Components | 6 |
|
$1.8900 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691414720002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691414720002B
Wurth Elektronik
Serie 4147 B - 5.00mm Screwless 45° Entry WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |