Part Details for 691413720005B by Wurth Elektronik
Overview of 691413720005B by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691413720005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3860
|
Newark | Tb, Wire To Brd, 5Way, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691413720005B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.3100 / $2.5500 | Buy Now |
DISTI #
732-691413720005B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, 45 ENTR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
283 In Stock |
|
$1.8210 / $2.2000 | Buy Now |
DISTI #
710-691413720005B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block -Screwless Spring Clamp -THT RoHS: Compliant | 166 |
|
$1.8200 / $2.2000 | Buy Now |
DISTI #
74395422
|
RS | Terminal block, 5.00mm, screwless 45deg, 3.00mm 2 wires, 12-28 AWG, 5 Pins | Wurth Elektronik 691413720005B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.7600 / $2.2200 | Buy Now |
Part Details for 691413720005B
691413720005B CAD Models
691413720005B Part Data Attributes
|
691413720005B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691413720005B
Wurth Elektronik
Serie 413 B - 5.00mm Screwless 45° Entry-3.00mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |