Part Details for 691411910004 by Wurth Elektronik
Overview of 691411910004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691411910004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691411910004-ND
|
DigiKey | 7.50 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
63 In Stock |
|
$1.6810 / $2.7700 | Buy Now |
DISTI #
710-691411910004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 4P Screwless RoHS: Compliant | 93 |
|
$1.6800 / $2.7700 | Buy Now |
DISTI #
74396033
|
RS | Terminal block, 7.50mm pitch, screwless horizontal, 16-30 AWG, 4 Pins | Wurth Elektronik 691411910004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.8000 | RFQ |
Part Details for 691411910004
691411910004 CAD Models
691411910004 Part Data Attributes
|
691411910004
Wurth Elektronik
Buy Now
|
Compare Parts:
691411910004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |