Part Details for 691410100010 by Wurth Elektronik
Overview of 691410100010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691410100010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3273
|
Newark | Terminal Block, Wtb, 10Pos, 22-16Awg Rohs Compliant: Yes |Wurth Elektronik 691410100010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$3.8500 / $5.5500 | Buy Now |
DISTI #
732-691410100010-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 23 Weeks Container: Box |
208 In Stock |
|
$3.0360 / $4.9200 | Buy Now |
DISTI #
710-691410100010
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.5mm pitch Monoblock THT Black Vertical Dual Pin cable entry Screwless Push In 10P RoHS: Compliant | 174 |
|
$3.0300 / $4.9200 | Buy Now |
Part Details for 691410100010
691410100010 CAD Models
691410100010 Part Data Attributes
|
691410100010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691410100010
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |