-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 4039 - 2.54mm Screwless Vertical Entry WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4400
|
Newark | Terminal Block, Wtb, 2Way, 26-20Awg Rohs Compliant: Yes |Wurth Elektronik 691403900002B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
732-691403900002B-ND
|
DigiKey | 2.54 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1042 In Stock |
|
$0.7490 / $1.0200 | Buy Now |
DISTI #
710-691403900002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 2POS 2.54mm 6A 150V 20-26AWG RoHS: Compliant | 2806 |
|
$0.6180 / $1.0200 | Buy Now |
DISTI #
74394842
|
RS | Terminal block, 2.54mm, screwless vertical, 20-26 AWG, 2 Pins | Wurth Elektronik 691403900002B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.8100 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691403900002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691403900002B
Wurth Elektronik
Serie 4039 - 2.54mm Screwless Vertical Entry WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |