Part Details for 691401700011B by Wurth Elektronik
Results Overview of 691401700011B by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691401700011B Information
691401700011B by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691401700011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691401700011B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 84 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9806 | Buy Now |
DISTI #
710-691401700011B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 11P Screwless RoHS: Compliant | 95 |
|
$4.0500 / $5.7700 | Buy Now |
DISTI #
74395356
|
RS | Terminal block, 5.00mm screwless vertical entry, 2.0mm 2 wires, 14-24 AWG, 11Pi | Wurth Elektronik 6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.4900 / $5.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now |