-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 401 B - 5.00mm Screwless Vertical Entry-2.0mm2 Wires WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4396
|
Newark | Tb, Wire To Brd, 2Way, 14Awg Rohs Compliant: Yes |Wurth Elektronik 691401700002B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$0.8810 / $1.2100 | Buy Now |
DISTI #
732-691401700002B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1297 In Stock |
|
$0.7470 / $1.0600 | Buy Now |
DISTI #
710-691401700002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 2POS 5mm 10A 300V 14-24AWG RoHS: Compliant | 1302 |
|
$0.7460 / $1.0600 | Buy Now |
DISTI #
74395358
|
RS | Terminal block, 5.00mm screwless vertical entry, 2.0mm 2 wires, 14-24 AWG, 2 Pi | Wurth Elektronik 691401700002B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.8500 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691401700002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691401700002B
Wurth Elektronik
Serie 401 B - 5.00mm Screwless Vertical Entry-2.0mm2 Wires WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |