Part Details for 691382040006 by Wurth Elektronik
Overview of 691382040006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 691382040006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6047-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
160 In Stock |
|
$1.8240 / $3.2900 | Buy Now |
DISTI #
710-691382040006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 6P Right Angle RoHS: Compliant | 0 |
|
$1.8200 / $3.3000 | Order Now |
DISTI #
74394810
|
RS | Terminal block, 2.50mm pitch, horizontal PCB header, flanges, 300VAC, 6 Pins | Wurth Elektronik 691382040006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.6400 / $3.4300 | Buy Now |
Part Details for 691382040006
691382040006 CAD Models
691382040006 Part Data Attributes
|
691382040006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691382040006
Wurth Elektronik
Serie 382 - 2.50mm Horizontal PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |