-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 382 - 2.50mm Horizontal PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691382010007-ND
|
DigiKey | 2.50 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
139 In Stock |
|
$1.1190 / $1.7700 | Buy Now |
DISTI #
710-691382010007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 2.50mm Pitch PCB Header 7P RoHS: Compliant | 96 |
|
$1.1100 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691382010007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691382010007
Wurth Elektronik
Serie 382 - 2.50mm Horizontal PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |