Part Details for 691373500005B by Wurth Elektronik
Overview of 691373500005B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691373500005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4400-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
50 In Stock |
|
$3.6300 / $5.5700 | Buy Now |
DISTI #
710-691373500005B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 16A 5P Vertical 24-12AWG RoHS: Compliant | 31 |
|
$3.6200 / $5.5700 | Buy Now |
DISTI #
74395728
|
RS | Terminal block, 5.08mm pitch, vertical with stamping clamp, 12-24 AWG, 5 Pins | Wurth Elektronik 691373500005B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$4.3300 / $5.6300 | Buy Now |
Part Details for 691373500005B
691373500005B CAD Models
691373500005B Part Data Attributes
|
691373500005B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691373500005B
Wurth Elektronik
Serie 373 B - 5.08mm Vertical with Stamping Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |