Part Details for 691371700006B by Wurth Elektronik
Overview of 691371700006B by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691371700006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691371700006B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$1.1670 / $1.5400 | Buy Now |
DISTI #
710-691371700006B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 6P PCB Header RoHS: Compliant | 100 |
|
$1.1600 / $1.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 12 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
57F2249
|
Bürklin Elektronik | Pin header, 6 pole, pitch 5 mm, straight, gray, 691371700006B Min Qty: 1 | 25 |
|
$1.1746 / $1.5410 | Buy Now |
DISTI #
3767806
|
Farnell | TERMINAL BLOCK, HEADER, 6POS, TH RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.3200 | Buy Now |
Part Details for 691371700006B
691371700006B CAD Models
691371700006B Part Data Attributes:
|
691371700006B
Wurth Elektronik
Buy Now
|
Compare Parts:
691371700006B
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |