Part Details for 691370710006B by Wurth Elektronik
Overview of 691370710006B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691370710006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691370710006B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1780 | Buy Now |
DISTI #
710-691370710006B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 6P PCB Header RoHS: Compliant | 100 |
|
$0.9900 / $1.2800 | Buy Now |
DISTI #
74395295
|
RS | Terminal block, 5.00mm pitch, horizontal male PCB Header, 6 Pins | Wurth Elektronik 691370710006B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.0200 / $1.2900 | Buy Now |
Part Details for 691370710006B
691370710006B CAD Models
691370710006B Part Data Attributes
|
691370710006B
Wurth Elektronik
Buy Now
|
Compare Parts:
691370710006B
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |