Part Details for 691370710005B by Wurth Elektronik
Overview of 691370710005B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691370710005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691370710005B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60 In Stock |
|
$0.8570 / $1.1200 | Buy Now |
DISTI #
710-691370710005B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 5P PCB Header RoHS: Compliant | 20 |
|
$0.7960 / $1.0500 | Buy Now |
DISTI #
74395294
|
RS | Terminal block, 5.00mm pitch, horizontal male PCB Header, 5 Pins | Wurth Elektronik 691370710005B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 |
|
$0.8500 / $1.0700 | Buy Now |
Part Details for 691370710005B
691370710005B CAD Models
691370710005B Part Data Attributes
|
691370710005B
Wurth Elektronik
Buy Now
|
Compare Parts:
691370710005B
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |