Part Details for 691370710004B by Wurth Elektronik
Overview of 691370710004B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691370710004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691370710004B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
65 In Stock |
|
$0.6600 / $0.8700 | Buy Now |
DISTI #
710-691370710004B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 4P PCB Header RoHS: Compliant | 178 |
|
$0.6040 / $0.8400 | Buy Now |
Part Details for 691370710004B
691370710004B CAD Models
691370710004B Part Data Attributes:
|
691370710004B
Wurth Elektronik
Buy Now
|
Compare Parts:
691370710004B
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |