Part Details for 691368300015B by Wurth Elektronik
Overview of 691368300015B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691368300015B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4391-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8900 | Buy Now |
DISTI #
710-691368300015B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL Terminal block - Plug Screwless Push In RoHS: Compliant | 0 |
|
Order Now |
Part Details for 691368300015B
691368300015B CAD Models
691368300015B Part Data Attributes
|
691368300015B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691368300015B
Wurth Elektronik
Serie 368 B - 3.81mm Screwless Vertical WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |