Part Details for 691366310006 by Wurth Elektronik
Results Overview of 691366310006 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691366310006 Information
691366310006 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691366310006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3823
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691366310006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$4.9900 / $7.3300 | Buy Now |
DISTI #
732-691366310006-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
144 In Stock |
|
$3.4866 / $5.5100 | Buy Now |
DISTI #
710-691366310006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 6 Posi 8+/-10A Right Angle RoHS: Compliant | 116 |
|
$3.8700 / $6.1200 | Buy Now |
DISTI #
74395048
|
RS | Terminal block, 3.81mm pitch, horizontal, hook on back side, 16-28AWG, 6 Pins | Wurth Elektronik 691... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.7600 / $6.1800 | Buy Now |
Part Details for 691366310006
691366310006 CAD Models
691366310006 Part Data Attributes
|
691366310006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691366310006
Wurth Elektronik
Serie 3663 - 3.81mm Horizontal with Hook on Back Side WR-TBL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 691366310006
This table gives cross-reference parts and alternative options found for 691366310006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691366310006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESC381V-06P | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs ESC381V-06P |
20020009-C061A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-C061A01LF |
20020009-D063A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-D063A01LF |
20020009-D061B01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-D061B01LF |
20020009-C063B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-C063B01LF |
20020009-D064B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-D064B01LF |
0395132006 | Molex | Check for Price | Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 0395132006 |
20020009-C064A01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-C064A01LF |
20020009-C062A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-C062A01LF |
20020009-D062B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 691366310006 vs 20020009-D062B01LF |