-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3663 - 3.81mm Horizontal with Hook on Back Side WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691366310003 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3822
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691366310003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 687 |
|
$2.4400 / $3.7400 | Buy Now |
DISTI #
732-691366310003-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
465 In Stock |
|
$1.7847 / $2.8200 | Buy Now |
DISTI #
710-691366310003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm 3Pin 10A 300V 20mOhm RoHS: Compliant | 535 |
|
$1.8700 / $3.1200 | Buy Now |
DISTI #
74395045
|
RS | Terminal block, 3.81mm pitch, horizontal, hook on back side, 16-28AWG, 3 Pins | Wurth Elektronik 691... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.4300 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691366310003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691366310003
Wurth Elektronik
Serie 3663 - 3.81mm Horizontal with Hook on Back Side WR-TBL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |