Part Details for 691364300003 by Wurth Elektronik
Overview of 691364300003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691364300003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4376
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691364300003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$2.6200 / $3.9500 | Buy Now |
DISTI #
732-691364300003-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
373 In Stock |
|
$2.2100 / $3.4900 | Buy Now |
DISTI #
710-691364300003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 3 Posi 10+/-10.5A Vertical RoHS: Compliant | 75 |
|
$2.2000 / $3.4900 | Buy Now |
DISTI #
74395150
|
RS | Terminal block, 3.81mm pitch, vertical with flanges screw, 26-16 AWG 3 Pins | Wurth Elektronik 691364300003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.7100 / $3.5200 | Buy Now |
Part Details for 691364300003
691364300003 CAD Models
691364300003 Part Data Attributes
|
691364300003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691364300003
Wurth Elektronik
Serie 3643 - 3.81mm Vertical with flanges screw WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |