Part Details for 691361300010 by Wurth Elektronik
Overview of 691361300010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691361300010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7613
|
Newark | Terminal Block, Pluggable, 10Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691361300010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.9100 / $8.1100 | Buy Now |
DISTI #
732-691361300010-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
94 In Stock |
|
$5.0140 / $7.1300 | Buy Now |
DISTI #
710-691361300010
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm 10P 10.5A 300V 20mOhm RoHS: Compliant | 116 |
|
$5.0100 / $7.1300 | Buy Now |
Part Details for 691361300010
691361300010 CAD Models
691361300010 Part Data Attributes:
|
691361300010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691361300010
Wurth Elektronik
Serie 361 - 3.81mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |