Part Details for 691356310004B by Wurth Elektronik
Overview of 691356310004B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 691356310004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691356310004B-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82 In Stock |
|
$1.6440 / $2.5900 | Buy Now |
DISTI #
710-691356310004B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 4P RoHS: Compliant | 114 |
|
$1.6400 / $2.6000 | Buy Now |
DISTI #
74394632
|
RS | Terminal blcok, 3.81mm pitch, double level horizontal male PCB header, 4 Pins | Wurth Elektronik 691356310004B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.0700 / $2.6300 | Buy Now |
Part Details for 691356310004B
691356310004B CAD Models
691356310004B Part Data Attributes
|
691356310004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691356310004B
Wurth Elektronik
Serie 356 B - 3.81mm Double Level Horizontal Male PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |