Part Details for 691352710004 by Wurth Elektronik
Overview of 691352710004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691352710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1565
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:300V Rohs Compliant: Yes |Wurth Elektronik 691352710004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$2.0300 / $2.9600 | Buy Now |
DISTI #
732-2777-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
460 In Stock |
|
$1.7190 / $2.6400 | Buy Now |
DISTI #
710-691352710004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 4P Straight 24-12AWG RoHS: Compliant | 612 |
|
$1.7100 / $2.6400 | Buy Now |
Part Details for 691352710004
691352710004 CAD Models
691352710004 Part Data Attributes:
|
691352710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691352710004
Wurth Elektronik
Serie 3527 - 5.00mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |