Part Details for 691352410012 by Wurth Elektronik
Overview of 691352410012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691352410012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691352410012-ND
|
DigiKey | TERM BLOCK PLUG 12POS 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$6.4390 / $8.1300 | Buy Now |
DISTI #
710-691352410012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.62mm Pitch Plug Rising Cage 12P RoHS: Compliant | 30 |
|
$4.3600 | Buy Now |
DISTI #
57F2013
|
Bürklin Elektronik | Socket header, 12 pole, pitch 7.62 mm, straight, green, 691352410012 Min Qty: 1 | 15 |
|
$6.4736 / $8.1703 | Buy Now |
Part Details for 691352410012
691352410012 CAD Models
691352410012 Part Data Attributes
|
691352410012
Wurth Elektronik
Buy Now
|
Compare Parts:
691352410012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |