Part Details for 691351700012 by Wurth Elektronik
Overview of 691351700012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691351700012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691351700012-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$6.4500 / $8.1500 | Buy Now |
DISTI #
710-691351700012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12 Pos 15+/-17A RoHS: Compliant | 12 |
|
$6.4400 / $8.1500 | Buy Now |
DISTI #
57F2005
|
Bürklin Elektronik | Socket header, 12 pole, pitch 5 mm, straight, green, 691351700012 Min Qty: 1 | 15 |
|
$6.5278 / $8.2467 | Buy Now |
Part Details for 691351700012
691351700012 CAD Models
691351700012 Part Data Attributes:
|
691351700012
Wurth Elektronik
Buy Now
|
Compare Parts:
691351700012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |