Part Details for 691351700008 by Wurth Elektronik
Overview of 691351700008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691351700008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2786-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$3.0560 / $4.6900 | Buy Now |
DISTI #
710-691351700008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 8P Right Angle RoHS: Compliant | 103 |
|
$3.0500 / $4.7800 | Buy Now |
DISTI #
57F2004
|
Bürklin Elektronik | Socket header, 8 pole, pitch 5 mm, straight, green, 691351700008 Min Qty: 1 | 40 |
|
$3.0576 / $4.6940 | Buy Now |
Part Details for 691351700008
691351700008 CAD Models
691351700008 Part Data Attributes:
|
691351700008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691351700008
Wurth Elektronik
Serie 3517 - 5.00mm Horizontal with hook on wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 691351700008
This table gives cross-reference parts and alternative options found for 691351700008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691351700008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2ESDPL-08P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 691351700008 vs 2ESDPL-08P |
EB1550A-08-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 691351700008 vs EB1550A-08-000 |
EB1550A-08-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 691351700008 vs EB1550A-08-500 |
2ESDPM-08P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 691351700008 vs 2ESDPM-08P |
2ESDF-08P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 691351700008 vs 2ESDF-08P |