Part Details for 691351700004 by Wurth Elektronik
Overview of 691351700004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691351700004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2783-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
818 In Stock |
|
$1.7190 / $2.6400 | Buy Now |
DISTI #
710-691351700004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 4P Right Angle RoHS: Compliant | 239 |
|
$1.7100 / $2.6400 | Buy Now |
DISTI #
57F2000
|
Bürklin Elektronik | Socket header, 4 pole, pitch 5 mm, straight, green, 691351700004 Min Qty: 1 | 27 |
|
$1.7233 / $2.6388 | Buy Now |
Part Details for 691351700004
691351700004 CAD Models
691351700004 Part Data Attributes:
|
691351700004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691351700004
Wurth Elektronik
Serie 3517 - 5.00mm Horizontal with hook on wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 691351700004
This table gives cross-reference parts and alternative options found for 691351700004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691351700004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS04015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691351700004 vs TS04015A00J0G |
EB1550A-04-BLK | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Eby Electro Inc | 691351700004 vs EB1550A-04-BLK |
EB1550A-04-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 691351700004 vs EB1550A-04-500 |
TS04015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351700004 vs TS04015A00J0G |
50350040001F | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 691351700004 vs 50350040001F |
2EDGKA-5.08-04P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 691351700004 vs 2EDGKA-5.08-04P-14-00A(H) |