Part Details for 691345510004 by Wurth Elektronik
Overview of 691345510004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 691345510004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691345510004-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
110 In Stock |
|
$4.3290 / $7.2900 | Buy Now |
DISTI #
710-691345510004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL RisingCage 4PPlug 5.08mm Pitch RoHS: Compliant | 0 |
|
$4.3200 / $7.2900 | Order Now |
DISTI #
74395856
|
RS | Terminal block, 5.08mm, hotizontal flanges, hook on back side, 4 Pins | Wurth Elektronik 691345510004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$5.6700 / $7.3600 | Buy Now |
Part Details for 691345510004
691345510004 CAD Models
691345510004 Part Data Attributes
|
691345510004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691345510004
Wurth Elektronik
Serie 3455 - 5.08mm Horizontal with Flanges & Hook on Back Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |