Part Details for 691344410006 by Wurth Elektronik
Results Overview of 691344410006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691344410006 Information
691344410006 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691344410006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691344410006-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
70 In Stock |
|
$6.0480 / $10.1900 | Buy Now |
DISTI #
710-691344410006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL RisingCage 8PPlug 3.5mm Pitch RoHS: Compliant | 0 |
|
$6.7100 / $11.3200 | Order Now |
DISTI #
74396113
|
RS | Terminal block, 7.62mm pitch, horizontal with flanges, 12-24 AWG 6 Pins | Wurth Elektronik 691344410... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$9.0700 / $11.7700 | Buy Now |
Part Details for 691344410006
691344410006 CAD Models
691344410006 Part Data Attributes
|
691344410006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691344410006
Wurth Elektronik
Serie 3444 - 7.62mm Horizontal w. Hook on Back Side WR-TBL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |