Part Details for 691343410004 by Wurth Elektronik
Overview of 691343410004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 691343410004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691343410004-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
109 In Stock |
|
$4.1890 / $6.6100 | Buy Now |
DISTI #
710-691343410004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 15A 4P Right Angle 24-12AWG RoHS: Compliant | 0 |
|
$4.1800 / $6.6100 | Order Now |
DISTI #
57F1863
|
Bürklin Elektronik | Socket header, 4 pole, pitch 7.62 mm, straight, green, 691343410004 Min Qty: 1 | 40 |
|
$4.2412 / $6.6880 | Buy Now |
Part Details for 691343410004
691343410004 CAD Models
691343410004 Part Data Attributes
|
691343410004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691343410004
Wurth Elektronik
Serie 3434 - 7.62mm Horizontal w. Flanges & Hook on Wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |