Part Details for 691335510008 by Wurth Elektronik
Overview of 691335510008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691335510008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691335510008-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3460 | Buy Now |
DISTI #
710-691335510008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 8P RoHS: Compliant | 56 |
|
$2.4800 / $3.9200 | Buy Now |
DISTI #
74395807
|
RS | Terminal block, 5.08mm, double level modular horizontal male, 8 Pins | Wurth Elektronik 691335510008 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.3400 | RFQ |
Part Details for 691335510008
691335510008 CAD Models
691335510008 Part Data Attributes
|
691335510008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691335510008
Wurth Elektronik
Serie 3355 - 5.08mm Double Level Modular Horizontal Male PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |