There are no models available for this part yet.
Overview of 691329300004 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 691329300004 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691329300004-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
200 In Stock |
|
$1.5590 / $2.2900 | Buy Now | |
DISTI #
710-691329300004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 4P RoHS: Compliant | 40 |
|
$1.5500 / $2.3000 | Buy Now | |
DISTI #
74395214
|
RS | Terminal block, 3.81mm, double level vertical male PCB header, 4 Pins | Wurth Elektronik 691329300004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.8400 / $2.3200 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.9120 / $4.4800 | Buy Now | ||
Quest Components | 15 |
|
$3.0000 / $6.0000 | Buy Now |
CAD Models for 691329300004 by Wurth Elektronik
Part Data Attributes for 691329300004 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|