Part Details for 691322310023 by Wurth Elektronik
Overview of 691322310023 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691322310023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691322310023-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, H Min Qty: 120 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3110 | Buy Now |
DISTI #
710-691322310023
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 23Posi 10+/-10.5A Rht Angle RoHS: Compliant | 115 |
|
$4.3100 / $6.8100 | Buy Now |
DISTI #
57F1740
|
Bürklin Elektronik | Pin header, 23 pole, pitch 3.81 mm, angled, green, 691322310023 Min Qty: 1 | 30 |
|
$4.3337 / $6.8410 | Buy Now |
Part Details for 691322310023
691322310023 CAD Models
691322310023 Part Data Attributes
|
691322310023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691322310023
Wurth Elektronik
Serie 322 - 3.81mm Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 691322310023
This table gives cross-reference parts and alternative options found for 691322310023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691322310023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020108-C231A01LF | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691322310023 vs 20020108-C231A01LF |