-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3773
|
Newark | Terminal Block, R/A Header, 12Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691322110012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$2.9800 / $3.7500 | Buy Now |
DISTI #
732-691322110012-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
554 In Stock |
|
$2.0630 / $3.2600 | Buy Now |
DISTI #
710-691322110012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12Posi 10+/-10.5A Rht Angle RoHS: Compliant | 366 |
|
$2.0600 / $3.3300 | Buy Now |
DISTI #
57F1718
|
Bürklin Elektronik | Pin header, 12 pole, pitch 3.5 mm, angled, green, 691322110012 Min Qty: 1 | 30 |
|
$2.0795 / $3.2817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy