There are no models available for this part yet.
Overview of 691320510006 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 691320510006 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691320510006-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0230 | Buy Now | |
DISTI #
710-691320510006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 6P RoHS: Compliant | 80 |
|
$3.5000 / $4.1300 | Buy Now | |
DISTI #
74395785
|
RS | Terminal block, 5.08mm, DBL LVL horizontal, PCB header W/closed flange nut, 6Pi | Wurth Elektronik 691320510006 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.6900 | RFQ | |
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now | ||
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now |
CAD Models for 691320510006 by Wurth Elektronik
Part Data Attributes for 691320510006 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|