Part Details for 691317410004 by Wurth Elektronik
Overview of 691317410004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691317410004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691317410004-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
173 In Stock |
|
$2.2260 / $3.5100 | Buy Now |
DISTI #
710-691317410004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL PCB Header 8P 3.5mm Pitch RoHS: Compliant | 103 |
|
$2.2200 / $3.5100 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 27 |
|
$2.4975 / $4.9950 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 160 |
|
$2.1560 / $4.6200 | Buy Now |
Part Details for 691317410004
691317410004 CAD Models
691317410004 Part Data Attributes:
|
691317410004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691317410004
Wurth Elektronik
Serie 3174 - 7.62mm Close Horizontal PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |